RS PRO Green Indicator Lamp Multichip, 24V dc, E10 Base, 10 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.41
10 - 24€6.10
25 - 49€5.83
50 - 99€5.56
100 +€5.34

*price indicative

RS Stock No.:
209-923
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V dc

Product Type

Indicator Lamp

Light Output Colour

Green

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Peak Wavelength

568nm

Life Hours

100000h

COO (Country of Origin):
GB

E10 MES, Round, Multi-Chip LEDs


Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration

Current consumption is between 50 and 65% lower

Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy