Login / Register to access your benefits
Recently searched

    RS PRO Green LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm Diameter, 170/160mcd

    Bulk discount available

    Subtotal (1 unit)*

    €10.25

    (exc. VAT)

    €12.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 122 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€10.25
    25 - 49€9.10
    50 - 99€8.03
    100 - 249€7.00
    250 +€5.96

    *price indicative

    RS Stock No.:
    204-760
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Voltage Rating

    24V ac/dc

    Light Output Colour

    Green

    Lamp Type

    LED

    Intensity

    170/160mcd

    Lamp Base

    E10

    Chip Type

    Multichip

    Diameter

    10mm

    Length

    28mm

    Viewing Angle

    180 °

    Peak Wavelength

    525nm

    Life Hours

    100000h

    Related links