RS PRO Green LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 1610mcd
- RS Stock No.:
- 207-539
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €11.64 |
10 - 24 | €10.49 |
25 - 49 | €9.44 |
50 - 99 | €8.39 |
100 + | €7.39 |
*price indicative
- RS Stock No.:
- 207-539
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 6V ac/dc | |
Light Output Colour | Green | |
Lamp Type | LED | |
Intensity | 1610mcd | |
Lamp Base | E10 | |
Chip Type | Single Chip | |
Diameter | 10mm | |
Length | 25.25mm | |
Peak Wavelength | 525nm | |
Life Hours | 100000h | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 6V ac/dc | ||
Light Output Colour Green | ||
Lamp Type LED | ||
Intensity 1610mcd | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 25.25mm | ||
Peak Wavelength 525nm | ||
Life Hours 100000h | ||
Related links
- RS PRO Green LED Indicator Lamp E10 Base 1610mcd
- RS PRO Green LED Indicator Lamp BA9s Base 1610mcd
- RS PRO Yellow LED Indicator Lamp E10 Base 630mcd
- RS PRO Red LED Indicator Lamp E10 Base 1750mcd
- RS PRO White LED Indicator Lamp E10 Base 2070mcd
- RS PRO Green LED Indicator Lamp E10 Base 170/160mcd
- RS PRO Green LED Indicator Lamp BA9s Base 1610mcd
- RS PRO Green LED Indicator Lamp BA9s Base 1610mcd