RS PRO Green LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm Diameter, 1610mcd

Bulk discount available

Subtotal (1 unit)*

€10.85

(exc. VAT)

€13.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€10.85
25 - 49€9.65
50 - 99€8.57
100 - 249€7.40
250 +€6.31

*price indicative

RS Stock No.:
204-704
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

24V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

1610mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

525nm

Life Hours

100000h

Related links