Banner Green, Red, Yellow LED LED Reflector Bulb, 18 → 30V ac, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-052
- Mfr. Part No.:
- K50LGXXPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€126.58
(exc. VAT)
€155.69
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €126.58 |
*price indicative
- RS Stock No.:
- 294-052
- Mfr. Part No.:
- K50LGXXPQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Voltage Rating | 18 → 30V ac | |
Light Output Colour | Green, Red, Yellow | |
Lamp Type | LED | |
Lamp Base | Wire Terminal | |
Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V ac | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 18 → 30V, 50mm Diameter