Banner Red LED LED Reflector Bulb, 85 → 130V ac
- RS Stock No.:
- 295-099
- Mfr. Part No.:
- SP150RA120
- Manufacturer:
- Banner
Subtotal (1 unit)*
€154.99
(exc. VAT)
€190.64
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.99 |
*price indicative
- RS Stock No.:
- 295-099
- Mfr. Part No.:
- SP150RA120
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 85 → 130V ac | |
| Lamp Type | LED | |
| Light Output Colour | Red | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 85 → 130V ac | ||
Lamp Type LED | ||
Light Output Colour Red | ||
- COO (Country of Origin):
- US
The Banner Signal Light is a preassembled signalling solution designed for clarity in outdoor applications. Combining high-intensity illumination with a controlled field of view, this light is perfect for narrow lanes and signage. Its rugged, compact design ensures easy installation without the need for a separate controller. Built to withstand electromagnetic interference, the SP150 series operates effectively under various conditions.
Provides options in colour and input types for versatile applications
Configured to resist EMI and RFI interference ensuring stable operation
Compact footprint allows for easy placement in tight spaces
Sun shield included to enhance visibility in bright conditions
Configured to resist EMI and RFI interference ensuring stable operation
Compact footprint allows for easy placement in tight spaces
Sun shield included to enhance visibility in bright conditions
Related links
- Banner Green 85 → 130V ac 50mm Diameter
- Banner Green LED LED Reflector Bulb, 85 → 130V ac
- EAO Red LED LED Reflector Bulb 180mcd
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- EAO Green LED LED Reflector Bulb 450mcd
- EAO White LED LED Reflector Bulb 300mcd
