EAO Green LED Indicator Lamp, 24V ac/dc, T1 3/4 MG Base, 6.1mm Diameter, 1050mcd

Bulk discount available

Subtotal (1 unit)*

€20.20

(exc. VAT)

€24.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€20.20
5 - 9€19.18
10 - 19€18.22
20 - 49€17.16
50 +€16.55

*price indicative


RS Stock No.:
200-4143
Distrelec Article No.:
300-18-278
Mfr. Part No.:
10-2J12.1065
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

24V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

1050mcd

Lamp Base

T1 3/4 MG

Chip Type

Single Chip

Diameter

6.1mm

Peak Wavelength

525nm

Current Rating

4 → 7mA

Related links