EAO White LED Indicator Lamp, 24V ac/dc, T1 3/4 MG Base, 6.1mm Diameter, 750mcd
- RS Stock No.:
- 200-4141
- Distrelec Article No.:
- 300-18-280
- Mfr. Part No.:
- 10-2J12.1069
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- 598 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €19.60 |
5 - 9 | €18.60 |
10 - 19 | €17.60 |
20 - 49 | €16.64 |
50 + | €16.07 |
*price indicative
- RS Stock No.:
- 200-4141
- Distrelec Article No.:
- 300-18-280
- Mfr. Part No.:
- 10-2J12.1069
- Manufacturer:
- EAO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EAO | |
Voltage Rating | 24V ac/dc | |
Light Output Colour | White | |
Lamp Type | LED | |
Intensity | 750mcd | |
Lamp Base | T1 3/4 MG | |
Chip Type | Single Chip | |
Diameter | 6.1mm | |
Peak Wavelength | x: 0.31 nm, y: 0.32 nm | |
Current Rating | 2.5 → 5mA | |
Select all | ||
---|---|---|
Brand EAO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour White | ||
Lamp Type LED | ||
Intensity 750mcd | ||
Lamp Base T1 3/4 MG | ||
Chip Type Single Chip | ||
Diameter 6.1mm | ||
Peak Wavelength x: 0.31 nm, y: 0.32 nm | ||
Current Rating 2.5 → 5mA | ||
Related links
- EAO White LED Indicator Lamp T1 3/4 MG Base 750mcd
- EAO White LED Indicator Lamp T1 3/4 MG Base 900mcd
- EAO Red LED Indicator Lamp T1 3/4 MG Base 330mcd
- EAO Green LED Indicator Lamp T1 3/4 MG Base 1050mcd
- EAO Red LED Indicator Lamp T1 3/4 MG Base 330mcd
- EAO Blue LED Indicator Lamp T1 3/4 MG Base 6800mcd
- EAO Blue LED Indicator Lamp T1 3/4 MG Base 650mcd
- EAO Blue LED Indicator Lamp T1 3/4 MG Base 650mcd