CML Innovative Technologies LED Indicator Lamp, 95V ac, Wire Terminal Base, 4mm Diameter
- RS Stock No.:
- 224-3614
- Mfr. Part No.:
- 2ML
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 bag of 10 units)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €5.36 | €0.536 |
*price indicative
- RS Stock No.:
- 224-3614
- Mfr. Part No.:
- 2ML
- Manufacturer:
- CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CML Innovative Technologies | |
Voltage Rating | 95V ac | |
Lamp Type | LED | |
Lamp Base | Wire Terminal | |
Diameter | 4mm | |
Select all | ||
---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 95V ac | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 4mm | ||
Related links
- CML Innovative Technologies Neon Indicator Lamp Wire Terminal Base, 4mm Diameter
- CML Innovative Technologies LED Indicator Lamp Wire Terminal Base, 4 Diameter
- CML Innovative Technologies LED Indicator Lamp BA9s Base 1200mcd
- CML Innovative Technologies LED Indicator Lamp BA9s Base 3 x 1600mcd
- CML Innovative Technologies White LED Indicator Lamp BA9s Base 1000mcd
- CML Innovative Technologies White LED Indicator Lamp BA9s Base 3 x 900mcd
- CML Innovative Technologies Wire Terminal Filament Indicator Lamp 12 V 10000h
- VCC Green LED Indicator Lamp 22 → 32V ac 7.87mm Diameter