LED Indicator Lamp, Wire Terminal, Green, Single Chip, 7.87mm dia., 12 → 24 V dc, 22 → 32V ac
- RS Stock No.:
- 891-3819
- Mfr. Part No.:
- 2191U5-24V
- Manufacturer:
- VCC
View all Indicator Lamps
Temporarily out of stock - back order for despatch 02-09-2022, delivery within 2 working days
Price Each (In a Pack of 10)
€4.058
(exc. VAT)
€4.991
(inc. VAT)
units | Per unit | Per Pack* |
10 + | €4.058 | €40.58 |
*price indicative |
- RS Stock No.:
- 891-3819
- Mfr. Part No.:
- 2191U5-24V
- Manufacturer:
- VCC
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2191U Series LED Solid-State Indicator Lights
VCC 2191U series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
Wire leads: 120 mm long
Polycarbonate lens
Anode (+) red lead
White nylon housing
Polished stainless steel bezel
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
Voltage Rating | 12 → 24 V dc, 22 → 32V ac |
Light Output Colour | Green |
Lamp Type | LED |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 40.39mm |