EAO Green Indicator Lamp, 24V ac/dc, 33.5mm Diameter
- RS Stock No.:
- 274-8335
- Distrelec Article No.:
- 301-10-155
- Mfr. Part No.:
- 14-060.507
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€44.12
(exc. VAT)
€54.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €44.12 |
10 - 24 | €42.42 |
25 - 49 | €39.88 |
50 - 99 | €37.32 |
100 + | €35.63 |
*price indicative
- RS Stock No.:
- 274-8335
- Distrelec Article No.:
- 301-10-155
- Mfr. Part No.:
- 14-060.507
- Manufacturer:
- EAO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EAO | |
Voltage Rating | 24V ac/dc | |
Light Output Colour | Green | |
Diameter | 33.5mm | |
Select all | ||
---|---|---|
Brand EAO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Green | ||
Diameter 33.5mm | ||
Related links
- EAO Blue Indicator Lamp 33.5mm Diameter
- EAO White Indicator Lamp 33.5mm Diameter
- EAO Red LED Indicator Lamp 33.5mm Diameter
- EAO Orange LED Indicator Lamp 33.5mm Diameter
- EAO Green LED Indicator Lamp T5.5 Base 1050mcd
- EAO Green LED Indicator Lamp T1 3/4 MG Base 1050mcd
- EAO Yellow LED Indicator Lamp T5.5 Base 280mcd
- EAO White LED Indicator Lamp T1 3/4 MG Base 750mcd