Marl Green Indicator Lamp Single Chip, 110V dc, BA9 Base, 4.8 mm Diameter, 1500mcd
- RS Stock No.:
- 282-9667
- Mfr. Part No.:
- 215-532-25-38
- Manufacturer:
- Marl
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.20
(exc. VAT)
€29.77
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €24.20 |
| 25 - 49 | €21.54 |
| 50 - 99 | €18.90 |
| 100 - 249 | €16.21 |
| 250 + | €13.55 |
*price indicative
- RS Stock No.:
- 282-9667
- Mfr. Part No.:
- 215-532-25-38
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 110V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Current | 3mA | |
| Lamp Base | BA9 | |
| Chip Type | Single Chip | |
| Diameter | 4.8mm | |
| Length | 26mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 525nm | |
| Luminous Intensity | 1500mcd | |
| Life Hours | 100000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 110V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Current 3mA | ||
Lamp Base BA9 | ||
Chip Type Single Chip | ||
Diameter 4.8mm | ||
Length 26mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 525nm | ||
Luminous Intensity 1500mcd | ||
Life Hours 100000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
T3¼ BA9s MBC Ultra-Bright LEDs
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
Related links
- Marl White Indicator Lamp Single Chip BA9 Base 1500mcd
- Marl Green Indicator Lamp Single Chip BA9 Base 900mcd
- Marl Green LED Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
- Marl Green Indicator Lamp Single Chip BA9 Base 6000mcd
- Marl White Indicator Lamp Single Chip BA9 Base 750mcd
- Marl Blue Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
- Marl Yellow Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
- Marl Red Indicator Lamp Single Chip BA9 Base 685mcd
