Marl Blue Indicator Lamp Single Chip, 110V dc, BA9 Base, 4.8 mm Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.40

(exc. VAT)

€30.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€24.40
25 - 49€21.70
50 - 99€19.06
100 - 249€16.34
250 +€13.69

*price indicative

RS Stock No.:
282-9689
Mfr. Part No.:
215-930-25-38
Manufacturer:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage

110V dc

Product Type

Indicator Lamp

Light Output Colour

Blue

Current

3mA

Lamp Base

BA9

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

470nm

Life Hours

100000h

COO (Country of Origin):
GB

T3¼ BA9s MBC Ultra-Bright LEDs


Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s


A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Note

These LED’s should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LED’s cannot be used with a dropper resistor on 230Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy