JKL Components White Indicator Lamp, 12 V dc, 6 mm Diameter

Bulk discount available

Subtotal (1 pack of 2 units)*

€9.49

(exc. VAT)

€11.672

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18€4.745€9.49
20 - 98€3.905€7.81
100 +€3.32€6.64

*price indicative

Packaging Options:
RS Stock No.:
769-3025
Mfr. Part No.:
LE-MF-12W
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Voltage

12 V dc

Product Type

Indicator Lamp

Light Output Colour

White

Current

15mA

Diameter

6 mm

Length

16mm

Viewing Angle

40 °

COO (Country of Origin):
CN

T-1 3 / 4 Midget Flange Base LED Indicator Lamps, JKL Components


These T1-3/4 Midget flange base LED indicator lamps, from JKL Components, mate with industry standard sockets for use as incandescent lamp replacements as well as in new installations. They are Ideal for areas requiring a reduction in maintenance and energy costs such as: automotive, gaming, marine and avionics.

Current rating: 15mA

Luminous Flux: 3.5 lumen

Viewing angle: 40°

Operating temperature range: -30 to +85°C

LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting

Related links