- RS Stock No.:
- 817-3516
- Mfr. Part No.:
- MWCE22749
- Manufacturer:
- Signal Construct
10 In stock for delivery within 2 working days
Added
Price Each
€13.77
(exc. VAT)
€16.94
(inc. VAT)
Units | Per unit |
1 + | €13.77 |
- RS Stock No.:
- 817-3516
- Mfr. Part No.:
- MWCE22749
- Manufacturer:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Lamp Type | LED |
Light Output Colour | Green |
Intensity | 850mcd |
Lamp Base | E10 |
Chip Type | Single Chip |
Diameter | 9.7mm |
Length | 22mm |
Viewing Angle | 160 ° |
Peak Wavelength | 525nm |
Current Rating | 17.5mA |
Life Hours | 50000h |
- RS Stock No.:
- 817-3516
- Mfr. Part No.:
- MWCE22749
- Manufacturer:
- Signal Construct