Bourns Wire Wound Inductor Inductor Kit, 250 pieces
- RS Stock No.:
- 692-8645
- Mfr. Part No.:
- CC/CM453232-LAB1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€53.99
(exc. VAT)
€66.41
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
- Plus 2 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.99 | - |
| 10 - 19 | €52.48 | 2% |
| 20 - 24 | €51.34 | 4% |
| 25 - 49 | €50.72 | 6% |
| 50 + | €50.11 | 7% |
*price indicative
- RS Stock No.:
- 692-8645
- Mfr. Part No.:
- CC/CM453232-LAB1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Inductor Kit | |
| Kit Contents | Wire Wound Inductor | |
| Number of Pieces | 250 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU, 95, EC, RoHS Recast 2011, RoHS Directive 2002 | |
| Maximum Inductance | 1mH | |
| Minimum Inductance | 0.1μH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Inductor Kit | ||
Kit Contents Wire Wound Inductor | ||
Number of Pieces 250 | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU, 95, EC, RoHS Recast 2011, RoHS Directive 2002 | ||
Maximum Inductance 1mH | ||
Minimum Inductance 0.1μH | ||
CM453232 Series SMT Chip Inductor Kit
High resistance to heat and humidity
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
Kit contents
250 Chip Inductors
25 different values
10 of each value per kit
Applications:
Mobile Phones, CTV, VCR, HIC, FDD
Surface Mount Inductors and Chokes
Related links
- Wurth Elektronik 0402A WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Wurth Elektronik WE-GF SMD Wire Wound Inductor RF Choke Inductor Kit, 32 pieces
- Bourns SRU6011: 6 Values Inductor Kit, 54 pieces
- Bourns Ferrite Core Inductor Kit, 44 pieces
- Wurth Elektronik 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- Bourns 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 280mA rms Idc
- Bourns 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 1.3A Idc Q:20
