Wurth Elektronik 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- RS Stock No.:
- 862-5058
- Mfr. Part No.:
- 744762
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€131.15
(exc. VAT)
€161.31
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.15 |
*price indicative
- RS Stock No.:
- 862-5058
- Mfr. Part No.:
- 744762
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor Kit | |
| Kit Contents | 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor | |
| Number of Pieces | 36 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Minimum Inductance | 2.7nH | |
| Maximum Inductance | 1μH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor Kit | ||
Kit Contents 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor | ||
Number of Pieces 36 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Minimum Inductance 2.7nH | ||
Maximum Inductance 1μH | ||
WE-KI SMD Wire Wound Ceramic Inductor Kit
up to 12.5 GHz
Inductance tolerances: 5% (2% on request)
High thermal stability
Recommended soldering: Reflow
Operating temperature: –40°C to +125°C
Especially developed for high frequency applications including RF transceiver/communications; Bluetooth; Wireless LAN
Please see data sheet for Kit contents and custom designs are available on request
Surface Mount Inductors and Chokes
Related links
- Wurth Elektronik 0402A WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Wurth Elektronik Inductor Kit, 36 pieces
- Wurth Elektronik WE-GF SMD Wire Wound Inductor RF Choke Inductor Kit, 32 pieces
- Bourns Wire Wound Inductor Inductor Kit, 250 pieces
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 33 nH Wire-Wound 1A Idc Q:60
- Wurth 0603A Shielded Wire-wound SMD Inductor with a Ceramic Core, 12 nH Wire-Wound 700mA Idc Q:35
- Wurth Elektronik 6033/7332 WE-PD SMD Power Inductor Inductor Kit, 35 pieces
- TE Connectivity Chip Inductor Inductor Kit, 2150 pieces
