Login / Register to access your benefits
Recently searched

    CONEC Connector, 9 Contacts, Panel Mount, B23 Connector, Socket, Male and Female Contacts, IP65, IP67, 58-22 Series

    Subtotal (1 unit)**

    €127.62

    (exc. VAT)

    €156.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€127.62

    **price indicative

    RS Stock No.:
    171-530
    Mfr. Part No.:
    58-22007
    Manufacturer:
    CONEC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    CONEC

    Number of Contacts

    9

    Mounting Type

    Panel Mount

    Connector Size

    B23

    Plug/Socket

    Socket

    Contact Gender

    Female, Male

    IP Rating

    IP65, IP67

    Series

    58-22

    Related links