- RS Stock No.:
- 219-138
- Mfr. Part No.:
- 76003000
- Manufacturer:
- Lapp
12 In stock for delivery within 2 working days
Added
Price Each
€27.28
(exc. VAT)
€33.55
(inc. VAT)
Units | Per unit |
1 - 4 | €27.28 |
5 - 9 | €24.56 |
10 - 24 | €23.19 |
25 + | €21.82 |
- RS Stock No.:
- 219-138
- Mfr. Part No.:
- 76003000
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount Plug
From Lapp, the Epic® Circon LS1 power connector has been specifically developed for industrial or commercial applications. This robust and reliable connector is ideal where compact, rugged circular connectors are required.
The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating. The contacts are crimp terminated (crimp terminals supplied) that guarantees the highest quality whilst at the same time keeps installation costs low.
Features and Benefits
Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <5mΩ
Easy and fast labelling of the connector through integrated marking system
The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating. The contacts are crimp terminated (crimp terminals supplied) that guarantees the highest quality whilst at the same time keeps installation costs low.
Features and Benefits
Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <5mΩ
Easy and fast labelling of the connector through integrated marking system
Image shown is of the 5+PE configuration
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 25.0A |
Series | EPIC CIRCON |
Body Orientation | Straight |
Voltage Rating | 630.0 V |
Mating Type | Keyed |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |