Lapp Circular Connector, 6 Contacts, Cable Mount, Socket, Female, IP68, EPIC CIRCON Series
- RS Stock No.:
- 218-961
- Mfr. Part No.:
- 76123000
- Manufacturer:
- Lapp
51 In stock for delivery within 2 working days
Price Each
€60.20
(exc. VAT)
€74.05
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €60.20 |
5 - 9 | €54.18 |
10 - 24 | €51.17 |
25 + | €48.16 |
- RS Stock No.:
- 218-961
- Mfr. Part No.:
- 76123000
- Manufacturer:
- Lapp
- COO (Country of Origin):
- DE
Epic® Circon LS1 Power Connector
From Lapp, the Epic Circon LS1 power connector has been specifically developed for industrial and commercial applications, where cable to cable or cable to machine connections are required. This robust and reliable connector is ideal where compact, rugged circular connectors are needed.
The connector guarantees excellent EMC shielding, meaning it is suitable for applications where electromagnetic signal interference is a concern. It also features excellent environmental and water resistance. Combined with its mechanical resistance and resistance to corrosion and chemicals, the means the Epic Circon LS1 socket can be used in a variety of challenging environments.
This cable mounting connector socket features an integrated cable gland, for optimum strain relief as well as excellent protection against vibration. It also features a visible and tangible action when mating, for added convenience.
The contacts are crimp terminated to guarantee the highest quality, while at the same time keeping installation costs low.
Features and Benefits
Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <5mΩ
Easy and fast labelling of the connector through integrated marking system
Mechanical Resistance
Applications
The LS1 connector is EMC compliant and resistant to signal interference. Due to the Epic Circon series' rugged characteristics, they are commonly used in;
Plant Engineering
Servo Drives
Wind Energy
Environment
The Epic LS1 Power Connector socket is protected to IP68, which means it has excellent protection against the ingress of dust and particles, as well as a strong resistance to liquids, even up to full submersion for a limited time and depth. A such, it is ideal or hash industrial environments, and even some outdoor applications.
Accessories
Lapp provides protection caps for the LS1 series of connectors, meaning they can retain their environmental protection even when not mated.
219-065 is a polymer M23 protective cap for LS1 Connectors
219-374 is a brass M23 protective cap for LS1 Connectors
The connector guarantees excellent EMC shielding, meaning it is suitable for applications where electromagnetic signal interference is a concern. It also features excellent environmental and water resistance. Combined with its mechanical resistance and resistance to corrosion and chemicals, the means the Epic Circon LS1 socket can be used in a variety of challenging environments.
This cable mounting connector socket features an integrated cable gland, for optimum strain relief as well as excellent protection against vibration. It also features a visible and tangible action when mating, for added convenience.
The contacts are crimp terminated to guarantee the highest quality, while at the same time keeping installation costs low.
Features and Benefits
Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <5mΩ
Easy and fast labelling of the connector through integrated marking system
Mechanical Resistance
Applications
The LS1 connector is EMC compliant and resistant to signal interference. Due to the Epic Circon series' rugged characteristics, they are commonly used in;
Plant Engineering
Servo Drives
Wind Energy
Environment
The Epic LS1 Power Connector socket is protected to IP68, which means it has excellent protection against the ingress of dust and particles, as well as a strong resistance to liquids, even up to full submersion for a limited time and depth. A such, it is ideal or hash industrial environments, and even some outdoor applications.
Accessories
Lapp provides protection caps for the LS1 series of connectors, meaning they can retain their environmental protection even when not mated.
219-065 is a polymer M23 protective cap for LS1 Connectors
219-374 is a brass M23 protective cap for LS1 Connectors
Lapp Circular Connector, Female, IP68 Rated - 76123000
This circular connector by Lapp offers reliable and efficient connectivity for various applications. With a female contact and IP68 rating, this connector ensures superior performance in diverse environments.
Features & Benefits
• Brass contact and gold plating for enhanced conductivity
• Crimp termination method for secure connections
• Cable mount design for easy installation
• High current rating of 22.0 A for efficient power transmission
• IP68 rating for waterproof protection
• Vibration tested for durability in demanding conditions
• Crimp termination method for secure connections
• Cable mount design for easy installation
• High current rating of 22.0 A for efficient power transmission
• IP68 rating for waterproof protection
• Vibration tested for durability in demanding conditions
Applications
• Ideal for electric drives and moving parts applications
• Suitable for use in rough environments due to corrosion-resistant design
• Suitable for use in rough environments due to corrosion-resistant design
Can it withstand high temperatures?
This circular connector is designed to operate efficiently in temperatures ranging from -25 °C to +125 °C.
Will it provide waterproof protection?
Yes, the IP68 rating ensures this connector offers the highest level of protection against dust and water penetration.
Is it suitable for applications involving high currents?
With a current rating of 22.0 A, this connector is reliable for applications requiring efficient power transmission.
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 22.0A |
Series | EPIC CIRCON |
Body Orientation | Straight |
Voltage Rating | 630.0 V |
Housing Material | Nickel Plated Brass, Nickel Plated Zinc |
Pole Format | 5 + PE |
Strain Relief | Yes |
Contact Plating | Gold |
Series Number | EPIC |
Contact Material | Brass |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 28.4mm |