Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series
RS Stock No.:
466-970
Mfr. Part No.:
EPG.00.302.HLN
Manufacturer:
Lemo
View this category
4 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€33.34
(exc. VAT)
€41.01
(inc. VAT)
Units
Per unit
1 - 9
€33.34
10 - 24
€32.32
25 - 49
€31.34
50 +
€30.48
RS Stock No.:
466-970
Mfr. Part No.:
EPG.00.302.HLN
Manufacturer:
Lemo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Lemo Connector Selection Guide (13.6MB)
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
PCB Socket
00 Series Metal
Attribute
Value
Number of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Body Orientation
Right Angle
Series
00 B
Shell Size
0
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
RS Stock No.:
466-970
Mfr. Part No.:
EPG.00.302.HLN
Manufacturer:
Lemo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Lemo Connector Selection Guide (13.6MB)
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
PCB Socket
00 Series Metal
Attribute
Value
Number of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Body Orientation
Right Angle
Series
00 B
Shell Size
0
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium