Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series
RS Stock No.:
204-8824
Mfr. Part No.:
EPG.00.302.NLN
Manufacturer:
Lemo
View this category
130 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€44.86
(exc. VAT)
€55.18
(inc. VAT)
Units
Per unit
1 - 4
€44.86
5 - 9
€43.51
10 - 19
€42.17
20 - 49
€40.82
50 +
€38.57
RS Stock No.:
204-8824
Mfr. Part No.:
EPG.00.302.NLN
Manufacturer:
Lemo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Lemo Connector Selection Guide (13.6MB)
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CH
PCB Socket
00 Series Metal
Attribute
Value
Number of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Series
00 B
Body Orientation
Right Angle
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Contact Material
Beryllium
Maximum Operating Temperature
+250°C
RS Stock No.:
204-8824
Mfr. Part No.:
EPG.00.302.NLN
Manufacturer:
Lemo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Lemo Connector Selection Guide (13.6MB)
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CH
PCB Socket
00 Series Metal
Attribute
Value
Number of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Series
00 B
Body Orientation
Right Angle
Shell Size
0
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Contact Material
Beryllium
Maximum Operating Temperature
+250°C