- RS Stock No.:
- 123-1053
- Mfr. Part No.:
- 21023692401
- Manufacturer:
- HARTING
2 In stock for delivery within 2 working days
Added
Price Each
€54.52
(exc. VAT)
€67.06
(inc. VAT)
Units | Per unit |
1 - 4 | €54.52 |
5 - 24 | €52.35 |
25 + | €50.32 |
- RS Stock No.:
- 123-1053
- Mfr. Part No.:
- 21023692401
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M8 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Screw On |