TE Connectivity Circular Connector, 4 Contacts, PCB Mount, M8 Connector, Socket, Female, IP67, M8 Series
- RS Stock No.:
- 164-7174
- Mfr. Part No.:
- 3-2172091-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 20)
€30.76
(exc. VAT)
€37.83
(inc. VAT)
Units | Per unit | Per Tray* |
20 + | €30.76 | €615.20 |
*price indicative |
- RS Stock No.:
- 164-7174
- Mfr. Part No.:
- 3-2172091-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | PCB Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M8 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |