- RS Stock No.:
- 123-1079
- Mfr. Part No.:
- 21033491501
- Manufacturer:
- HARTING
3 In stock for delivery within 2 working days
Added
Price Each
€32.92
(exc. VAT)
€40.49
(inc. VAT)
Units | Per unit |
1 - 4 | €32.92 |
5 - 24 | €31.96 |
25 + | €31.05 |
- RS Stock No.:
- 123-1079
- Mfr. Part No.:
- 21033491501
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting M12 Connector, B-Coded
From Harting, these screw coupling M12 Connectors ensure a robust and reliable connection. With B-Coding, this connector is typically used for industrial Ethernet connectivity. This connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | B |
Mating Type | Screw On |