binder Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 423 Series
- RS Stock No.:
- 129-8107
- Mfr. Part No.:
- 99.5109.15.04
- Manufacturer:
- binder
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€18.59
(exc. VAT)
€22.87
(inc. VAT)
Units | Per unit |
1 - 49 | €18.59 |
50 - 99 | €16.74 |
100 - 249 | €15.81 |
250 - 499 | €13.94 |
500 + | €13.02 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 129-8107
- Mfr. Part No.:
- 99.5109.15.04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 6.0A |
Series | 423 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Contact Plating | Silver |
Strain Relief | Yes |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +95°C |