binder Circular Connector, 5 Contacts, Cable, Miniature Connector, Socket, Female, IP67, 423 Series
- RS Stock No.:
- 308-9113
- Mfr. Part No.:
- 99.5118.15.05
- Manufacturer:
- binder
Image representative of range
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 308-9113
- Mfr. Part No.:
- 99.5118.15.05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 6A | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 423 | |
| Orientation | Straight | |
| Voltage | 60.0V | |
| Termination Type | Solder | |
| Shell Size | 18.5 mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 95°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 6A | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 423 | ||
Orientation Straight | ||
Voltage 60.0V | ||
Termination Type Solder | ||
Shell Size 18.5 mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 95°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
- binder Circular Connector Cable Socket IP67, 423 Series
