- RS Stock No.:
- 131-6391
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price 1 Set
€41.67
(exc. VAT)
€51.25
(inc. VAT)
Set(s) | Per Set |
1 - 9 | €41.67 |
10 - 49 | €39.54 |
50 - 99 | €37.50 |
100 + | €35.38 |
- RS Stock No.:
- 131-6391
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug and InLine Socket Set 30A Circular Connectors (Threaded) IP68
Cable Plug and Inline Socket Connectors with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination
Stock No. Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 7→12mm |