- RS Stock No.:
- 136-8239
- Mfr. Part No.:
- 202400-1710
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 136-8239
- Mfr. Part No.:
- 202400-1710
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex MediSpec MPC (Medical Plastic Circular) Receptacle Connectors
MediSpec MPC (Medical Plastic Circular) receptacle connectors designed for use in medical applications. The housings of these receptacles are made from Medical Grade PPSU that can withstand sterilization. These medical plastic circular receptacles feature an easy to use push-pull mating mechanism with a locking sleeve for quick and simple mating. The locking latch provides cable unmating forces of 50N min (D1 version) and 85 N min (D2 version). The terminal retainer assemblies of these medical circular connectors are factory potted providing a barrier against dust and moisture in all locations including unpopulated pin fields. Selective pin count and pin loading capability enable flexibility in contact usage and avoids wasted pins. The stamped and formed contacts for these MediSpec receptacle connectors offer a reliable electrical interface, high electrical performance and low contact resistance. These contacts can withstand 10000 mating cycles
These MediSpec MPC (Medical Plastic Circular) receptacle connectors are available in panel mount, in-line and shrouded in-line configurations for design flexibility
Features and Benefits
• Medical Grade PPSU housings withstand sterilization
• Available in 2 diameters
• Simple to use Push-Pull mating mechanism
• Locking sleeve for secure mating connection
• Potted terminal retainer for protection against dust and moisture
• Selective pin count and loading for design flexibility
• Stamped and formed contacts for high electrical performance
• Contacts capable of 10000 mating cycles
• Available in 2 diameters
• Simple to use Push-Pull mating mechanism
• Locking sleeve for secure mating connection
• Potted terminal retainer for protection against dust and moisture
• Selective pin count and loading for design flexibility
• Stamped and formed contacts for high electrical performance
• Contacts capable of 10000 mating cycles
Product Application Information
These MediSpec MPC (Medical Plastic Circular) connectors are suitable for use in a wide range of applications in the medical industry. These applications include surgical instrumentation, electrophysiology, patient monitoring, imaging, dental and disposables (catheters and sensors). These MediSpec MPC connectors can also be used in other industries which include instrumentation, test and measurement, avionics, data acquisition and entertainment equipment
Molex MediSpec MPC (Medical Plastic Circular) Interconnect System
MediSpec MPC (Medical Plastic Circular) interconnect system designed to meet the stringent requirements of medical device users. These MediSpec circular connectors have lightweight plastic housings made from Medical Grade PPSU which withstands medical industry sterilization processes including autoclave, Ethylene oxide, gamma and chemical. Disposable versions are available with polycarbonate housings. These MediSpec medical plastic circular connectors are available in two diameter sizes making them ideal for use in a wide range of medical equipment applications. D1 diameter size accepts up to 8 circuits and D2 diameter size accepts up to 17 circuits.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 1.6A |
Body Orientation | Straight |
Series | MediSpec |
Voltage Rating | 300 V |
Mating Type | Push-Pull |
Shell Size | D2 |
Housing Material | Polymer |
Pole Format | 17P |
Contact Plating | Gold over Nickel |
Series Number | 202400 |
Contact Material | High Performance Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |