Login / Register to access your benefits
Recently searched

    Murrelektronik Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series

    Bulk discount available

    Subtotal (1 unit)*

    €43.36

    (exc. VAT)

    €53.33

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 19 unit(s), ready to ship
    Units
    Per unit
    1 - 4€43.36
    5 - 9€41.19
    10 - 24€39.02
    25 +€36.85

    *price indicative

    RS Stock No.:
    144-1302
    Mfr. Part No.:
    7000-14201-0000000
    Manufacturer:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    3

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    IDC

    IP Rating

    IP67

    Current Rating

    4.0A

    Series

    7000

    Body Orientation

    Straight

    Coding

    B

    Voltage Rating

    32.0 V

    Mating Type

    Threaded

    Housing Material

    Brass

    Pole Format

    3P

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links