RS PRO Circular Connector, 9 Contacts, Cable, Standard Connector, Plug, Female, IP68, SP17 Series
- RS Stock No.:
- 144-4184
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.15
(exc. VAT)
€21.09
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.15 |
| 10 - 49 | €16.31 |
| 50 - 99 | €15.41 |
| 100 + | €14.58 |
*price indicative
- RS Stock No.:
- 144-4184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP17 | |
| Voltage | 400V | |
| Shell Size | 17 mm | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 9 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP17 | ||
Voltage 400V | ||
Shell Size 17 mm | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 9 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Cable Plug and Socket 5/15/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
2, 3, 4, 5, 7,9, 10 and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Note
This product may be provided in an all-black or black and blue variant
Related links
- RS PRO Circular Connector Cable Plug Male/Female SP17 Series
- RS PRO Circular Connector Cable Socket IP68, SP17 Series
- RS PRO Circular Connector Cable SP17 Connector Socket IP68, SP17 Series
- RS PRO Circular Connector Cable Plug IP68, SP17 Series
- RS PRO Circular Connector Cable Plug IP68, SP17 Series
- RS PRO Circular Connector Cable Plug IP68, SP17 Series
- RS PRO Circular Connector Cable Plug IP68, SP17 Series
- RS PRO Circular Connector Cable Plug IP68, SP17 Series
