HARTING Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12 Series
- RS Stock No.:
- 174-1835
- Mfr. Part No.:
- 21038811405
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€31.32
(exc. VAT)
€38.52
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.32 |
*price indicative
- RS Stock No.:
- 174-1835
- Mfr. Part No.:
- 21038811405
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | M12 | |
| Voltage | 250 V | |
| Coding | D | |
| Shell Size | 14 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series M12 | ||
Voltage 250 V | ||
Coding D | ||
Shell Size 14 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Pole Format 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
HARTING Circular Connector
The HARTING Harax M12 series 4-poles male circular shielded connector has a plug connection. This crimp slim design connector has a voltage rating of 250V and a current rating is up to 4A per contact. The screw-on connectors mate with cable mount plugs and receptacles with a positive lock feature and quick-connect and disconnect capabilities. The connector Shell is MADE from liquid crystal polymer. This connector also features a screw locking mating system that ensures a secure connection. This Compact connector is Ideal for use in challenging conditions.
Features and Benefits
Cable diameter ranges between 4.4mm and 8.8mm
Conductor cross section ranges between 26AWG and 18AWG
Crimp termination
D-coding
Mating cycle is greater than 500cycles
Operation temperature ranges between -40°C and 85°C
Robust and reliable connection
Straight body orientation
Water and dustproof
Applications
Electrical equipment
General industrial applications
HVAC equipment
Industrial automation
Certifications
CSA certified
IEC 61076-2-101
IP67 rated
UL approved
Related links
- HARTING Circular Connector Cable Plug IP65 M12 Series
- HARTING Circular Connector Panel Plug IP65 M12 Series
- HARTING Circular Connector Cable Plug IP65 M12 Series
- HARTING Circular Connector Cable Plug IP65 M12 Series
- HARTING Circular Connector Cable Socket IP65 M12 Series
- HARTING Circular Connector Cable Plug IP65 M12 Series
- HARTING Circular Connector Cable Socket IP65 M12 Series
- HARTING Circular Connector Panel Socket IP65 M12 Series
