HARTING Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Series

Bulk discount available

Subtotal (1 unit)*

€55.24

(exc. VAT)

€67.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€55.24
10 - 24€53.70
25 +€52.25

*price indicative

RS Stock No.:
843-6202
Mfr. Part No.:
21033212425
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Orientation

Straight

Series

M12

Voltage

50.0 V

Coding

A

Shell Size

16.3 mm

Minimum Operating Temperature

-40°C

Termination Type

IDC

Housing Material

Die Cast Zinc, Polyamide

Maximum Operating Temperature

85°C

Pole Format

4

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
DE

HARAX® Panel Mount


HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat

For cable size 0.14 → 0.34 mm², AWG 26 → 22, outside diameter 5.5 → 7.2 mm

HARAX® Connectors


The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

Related links