Molex Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series
- RS Stock No.:
- 174-6597
- Mfr. Part No.:
- 120091-0025
- Manufacturer:
- Molex
3 In stock for delivery within 2 working days
Added
Price Each
€13.76
(exc. VAT)
€16.92
(inc. VAT)
Units | Per unit |
1 - 9 | €13.76 |
10 + | €13.37 |
- RS Stock No.:
- 174-6597
- Mfr. Part No.:
- 120091-0025
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Molex Electronics Circular connector
The Molex electronics Nano-change series is a 4-pole, cable mount male connector with a Plug type connection. The connector has a voltage rating of 30V and a current rating of 4A. It has a polyamide type of housing material and gold plated brass contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M8
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
Applications
• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Industrial machinery
• Marine
• Automotive
• Electrical panels
• Factory automation
• Industrial machinery
• Marine
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CCSAus certified
• IP67 rated
• BS EN 61340-5-1:2007
• CCSAus certified
• IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Nano-Change |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Series Number | 120091 |
Maximum Operating Temperature | +85°C |