Login / Register to access your benefits
Recently searched

    Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP65, IP68, M Series

    Subtotal (1 reel of 100 units)**

    €452.00

    (exc. VAT)

    €556.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    100 +€4.52€452.00

    **price indicative

    RS Stock No.:
    174-7623
    Mfr. Part No.:
    M8S-04PFFT-EE0001
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    4

    Mounting Type

    Panel Mount

    Connector Size

    M8

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    PCB

    IP Rating

    IP65, IP68

    Current Rating

    3.0A

    Series

    M

    Body Orientation

    Straight

    Voltage Rating

    1.0 kV, 60 V

    Coding

    A

    Housing Material

    Thermoplastic

    Pole Format

    4P

    Contact Plating

    Gold

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Contact Material

    Copper

    Related links