Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP68, JMX Series

    Bulk discount available

    Subtotal (1 unit)**

    €45.61

    (exc. VAT)

    €56.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€45.61
    10 - 19€41.04
    20 +€36.49

    **price indicative

    RS Stock No.:
    175-5992
    Mfr. Part No.:
    JMXFH1G08MSUDSU
    Manufacturer:
    Souriau
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Souriau

    Number of Contacts

    8

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    7.0A

    Body Orientation

    Straight

    Series

    JMX

    Voltage Rating

    100.0 V

    Mating Type

    Push-Pull

    Shell Size

    1

    Housing Material

    Polymer

    Pole Format

    8P

    Contact Plating

    Gold

    Contact Material

    Brass

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Related links