Souriau Sunbank by Eaton Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, JMX Series
- RS Stock No.:
- 175-5998
- Mfr. Part No.:
- JMXFH1G05MCUDSU
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
€42.61
(exc. VAT)
€52.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €42.61 |
10 - 19 | €38.35 |
20 + | €34.09 |
*price indicative
- RS Stock No.:
- 175-5998
- Mfr. Part No.:
- JMXFH1G05MCUDSU
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP68 | |
Current Rating | 10.0A | |
Body Orientation | Straight | |
Series | JMX | |
Voltage Rating | 230.0 V | |
Shell Size | 1 | |
Mating Type | Push-Pull | |
Housing Material | Polymer | |
Pole Format | 5P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +125°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Series JMX | ||
Voltage Rating 230.0 V | ||
Shell Size 1 | ||
Mating Type Push-Pull | ||
Housing Material Polymer | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male JMX Series
- Souriau Sunbank by Eaton Circular Connector Front Mount Female JMX Series