Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton Circular Connector, 5 Contacts, Front Mount, Socket, Female, IP68, JMX Series

    Subtotal (1 unit)**

    €26.23

    (exc. VAT)

    €32.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€26.23

    **price indicative

    RS Stock No.:
    175-6005
    Mfr. Part No.:
    JMXHH1G05FSUDSU
    Manufacturer:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Souriau Sunbank by Eaton

    Number of Contacts

    5

    Mounting Type

    Front Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    10.0A

    Body Orientation

    Straight

    Series

    JMX

    Voltage Rating

    230.0 V

    Shell Size

    1

    Mating Type

    Push-Pull

    Housing Material

    Polymer

    Pole Format

    5P

    Contact Plating

    Gold

    Maximum Operating Temperature

    +100°C

    Contact Material

    Copper

    Minimum Operating Temperature

    -20°C

    Related links