Lumberg Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67, 02 Series
- RS Stock No.:
- 178-6225
- Mfr. Part No.:
- 0262 03
- Manufacturer:
- Lumberg
10 In stock for delivery within 2 working days
Price Each (In a Box of 40)
€7.225
(exc. VAT)
€8.887
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
40 + | €7.225 | €289.00 |
*price indicative
- RS Stock No.:
- 178-6225
- Mfr. Part No.:
- 0262 03
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 20, straight version, with plastic housing and solder terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Series Number | 0262 |
Maximum Operating Temperature | +80°C |