Login / Register to access your benefits
Recently searched

    Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    €34.09

    (exc. VAT)

    €41.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    5 - 45€6.818€34.09
    50 - 495€6.23€31.15
    500 +€5.652€28.26

    **price indicative

    RS Stock No.:
    186-4583
    Mfr. Part No.:
    FLKC-02EGFS-GCP-001
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    2

    Mounting Type

    Panel Mount

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    15.0A

    Series

    FLOS K

    Voltage Rating

    800.0 V

    Shell Size

    1

    Mating Type

    Push-Pull

    Housing Material

    Thermoplastic

    Pole Format

    2P

    Contact Plating

    Gold

    Minimum Operating Temperature

    -40°C

    Contact Material

    Copper

    Maximum Operating Temperature

    +125°C

    Related links