Login / Register to access your benefits
Recently searched

    Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, FLOS K Series

    Bulk discount available

    Subtotal (1 bag of 5 units)*

    €103.89

    (exc. VAT)

    €127.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    5 - 45€20.778€103.89
    50 - 495€19.492€97.46
    500 +€16.87€84.35

    *price indicative

    RS Stock No.:
    186-4588
    Mfr. Part No.:
    FLKC-05FGMS-GCP-213
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    9.0A

    Series

    FLOS K

    Body Orientation

    Straight

    Voltage Rating

    800.0 V

    Mating Type

    Push-Pull

    Shell Size

    1

    Housing Material

    Thermoplastic

    Pole Format

    5P

    Contact Plating

    Gold

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Copper

    Related links