Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS Stock No.:
- 186-4600
- Mfr. Part No.:
- FLKD-02EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 5 units)**
€55.97
(exc. VAT)
€68.85
(inc. VAT)
Temporarily out of stock - back order for despatch 24-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | €11.194 | €55.97 |
50 - 495 | €10.342 | €51.71 |
500 + | €9.212 | €46.06 |
**price indicative
- RS Stock No.:
- 186-4600
- Mfr. Part No.:
- FLKD-02EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 2 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 30.0A | |
Series | FLOS K | |
Voltage Rating | 800.0 V | |
Shell Size | 2 | |
Mating Type | Push-Pull | |
Housing Material | Thermoplastic | |
Pole Format | 2P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 2 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30.0A | ||
Series FLOS K | ||
Voltage Rating 800.0 V | ||
Shell Size 2 | ||
Mating Type Push-Pull | ||
Housing Material Thermoplastic | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Related links
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Cable Mount Male FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount IP68, FLOS+ K Series