Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Socket, Female, IP67, CA Series
- RS Stock No.:
- 190-2382
- Mfr. Part No.:
- 932325100 CA 6 GD
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each (In a Bag of 100)
€7.821
(exc. VAT)
€9.62
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | €7.821 | €782.10 |
200 - 300 | €7.594 | €759.40 |
400 + | €7.375 | €737.50 |
*price indicative
- RS Stock No.:
- 190-2382
- Mfr. Part No.:
- 932325100 CA 6 GD
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
CA Series Panel Connectors
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.
Applications
The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.
• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry
• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry
Environment
Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.
The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.
The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.
Features and Benefits
• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting
FAQ
Q: Is this connector easy to use?
A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.
Q: Are there accessories available for these connectors?
A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.
A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.
Q: Are there accessories available for these connectors?
A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.
Belden Hirschmann Female Socket Connector, Straight Body, 250V AC/DC - CA Series - 932325100 CA 6 GD
Securely connect your control cables with this socket connector from Belden's Hirschmann range. It's a flange-mounting unit featuring silver contacts and solder-style terminals to create a strong and durable connection. Two integrated screw holes provide a quick and secure way to mount the connector on a panel, while the nitrile rubber O-ring creates a reliable seal. The unit's rugged thermoplastic polyamide housing is designed to perform in temperatures between -40ºC and +90ºC, making it suitable for use in harsh industrial conditions.
Features & Benefits
• Fits wire sizes between 6mm and 12mm for increased flexibility
• IP67 (ingress protection) rating indicates it's dust-tight and resistant to strong water jets and temporary immersion
• Circular connector with 6+PE contacts to work with industry-standard fittings
• IP67 (ingress protection) rating indicates it's dust-tight and resistant to strong water jets and temporary immersion
• Circular connector with 6+PE contacts to work with industry-standard fittings
Applications
• Medical equipment
• Agricultural machinery
• Chemical industries
• Agricultural machinery
• Chemical industries
How do I protect this connector from dust and moisture when it's not in use?
This connector can be protected with a dust cap when it's not in use. Use an appropriate cap from the Belden Hirschmann CA series (115-2023 and 115-2045) for a secure fit.
Approvals
UR; VDE; CSA; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 + PE |
Mounting Type | Flange Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Housing Material | Polymer |