Recently searched

    Telemecanique Sensors Circular Connector, 3 Contacts, M8 Connector, Socket, Female, XZCC Series

    RS Stock No.:
    195-1777
    Mfr. Part No.:
    XZCC8FCM30V
    Manufacturer:
    Telemecanique Sensors
    Telemecanique Sensors
    View this category
    Temporarily out of stock - back order for despatch 31-03-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €20.56

    (exc. VAT)

    €25.29

    (inc. VAT)

    unitsPer unit
    1 +€20.56
    RS Stock No.:
    195-1777
    Mfr. Part No.:
    XZCC8FCM30V
    Manufacturer:
    Telemecanique Sensors

    Technical data sheets


    Legislation and Compliance


    Product Details

    Female, M8, 3-Pin, Elbowed Connector - Cable Gland M9.5 X 1


    Specifications

    AttributeValue
    Number of Contacts3
    Connector SizeM8
    Plug/SocketSocket
    Contact GenderFemale
    Current Rating4A
    Body OrientationRight Angle
    SeriesXZCC
    Voltage Rating60 V ac, 75 V dc
    Maximum Operating Temperature+70°C
    Minimum Operating Temperature-25°C
    Temporarily out of stock - back order for despatch 31-03-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €20.56

    (exc. VAT)

    €25.29

    (inc. VAT)

    unitsPer unit
    1 +€20.56