Telemecanique Sensors Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series
- RS Stock No.:
- 195-1792
- Mfr. Part No.:
- XZCC8FCM30S
- Manufacturer:
- Telemecanique Sensors
4 In stock for delivery within 2 working days
Added
Price Each
€26.88
(exc. VAT)
€33.06
(inc. VAT)
Units | Per unit |
1 + | €26.88 |
- RS Stock No.:
- 195-1792
- Mfr. Part No.:
- XZCC8FCM30S
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Female, M8, 3-Pin, Elbowed Connector - Cable Gland M9.5 X 1
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Series | XZCC |
Body Orientation | Right Angle |
Voltage Rating | 60 V ac, 75 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 195-1792
- Mfr. Part No.:
- XZCC8FCM30S
- Manufacturer:
- Telemecanique Sensors