Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP67, RSC Series
- RS Stock No.:
- 197-2946
- Mfr. Part No.:
- 11589 RSC 40/9
- Manufacturer:
- Lumberg Automation
5 In stock for delivery within 2 working days
Price Each
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Units | Per unit |
---|---|
1 + | €13.13 |
- RS Stock No.:
- 197-2946
- Mfr. Part No.:
- 11589 RSC 40/9
- Manufacturer:
- Lumberg Automation
Technical data sheets
Legislation and Compliance
Product Details
Belden Lumberg Automation Circular Connector, PA66 Housing, IP67 Rating - RSC Series - 11589 RSC 40/9
When you need a secure way to link electronic equipment in the field, grab this circular connector from Belden's Lumberg Automation range. Its robust thermoplastic housing resists chemicals and corrosion, making it a practical choice for challenging industrial settings. Installation and removal are a breeze, thanks to the handy screw coupling style. As the unit is IP67-rated to shrug off dust and water, you can be sure it achieves a solid connection no matter the conditions.
Features & Benefits
• Wide operating temperature range from -40°C to +90°C for use in harsh environments
• Brass contacts plated with copper and gold are highly conductive for a reliable signal
• Voltage rating of 250V AC/DC means it stands up to high-voltage systems
• Brass contacts plated with copper and gold are highly conductive for a reliable signal
• Voltage rating of 250V AC/DC means it stands up to high-voltage systems
Applications
• Industrial automation
• Data process control
• Wind power installations
• Data process control
• Wind power installations
What size of cables can I use with this unit?
For easy compatibility, the connector handles cables between 6 and 8mm in diameter.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9A |
Body Orientation | Straight |
Series | RSC |
Voltage Rating | 230 V |
Housing Material | PA 66 |
Contact Plating | Cu/Au |
Shielded/Unshielded | Unshielded |
Contact Material | Copper Zinc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |