RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67
- RS Stock No.:
- 207-2304
- Distrelec Article No.:
- 304-18-544
- Manufacturer:
- RS PRO
1 / 1
Bulk discount available
Subtotal (1 pair)**
€27.07
(exc. VAT)
€33.30
(inc. VAT)
Temporarily out of stock - back order for despatch 09-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 - 9 | €27.07 |
10 - 24 | €26.80 |
25 - 49 | €25.98 |
50 - 99 | €24.36 |
100 + | €21.66 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€27.07
(exc. VAT)
€33.30
(inc. VAT)
- RS Stock No.:
- 207-2304
- Distrelec Article No.:
- 304-18-544
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Series | SY21 | |
Voltage Rating | 500V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Outer Diameter | 7→12mm | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Series SY21 | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 7→12mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67