Amphenol Circular Connector, 2 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 210-1959
- Mfr. Part No.:
- AD-02PMMS-QC8001
- Manufacturer:
- Amphenol
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€2.96
(exc. VAT)
€3.64
(inc. VAT)
Units | Per unit |
1 - 9 | €2.96 |
10 - 99 | €2.89 |
100 + | €2.81 |
- RS Stock No.:
- 210-1959
- Mfr. Part No.:
- AD-02PMMS-QC8001
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series male connector has A size and 2 contacts. It is front fastened male connector. It has solder termination method.
It is panel mount
It has Receptacle socket
It has Receptacle socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Series | X-Lok |
- RS Stock No.:
- 210-1959
- Mfr. Part No.:
- AD-02PMMS-QC8001
- Manufacturer:
- Amphenol