Amphenol Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 210-1957
- Mfr. Part No.:
- AD-02BFFB-QL8AP0
- Manufacturer:
- Amphenol
3 In stock for delivery within 2 working days
Added
Price Each
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Units | Per unit |
1 - 9 | €10.54 |
10 - 99 | €10.01 |
100 + | €8.76 |
- RS Stock No.:
- 210-1957
- Mfr. Part No.:
- AD-02BFFB-QL8AP0
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series female connector has A size and 2 contacts. It is screw termination female connector.
It has +-0.5mm tolerance.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Series | X-Lok |
- RS Stock No.:
- 210-1957
- Mfr. Part No.:
- AD-02BFFB-QL8AP0
- Manufacturer:
- Amphenol