Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Panel, Standard Connector, Socket, Male, IP67, SMS Series
- RS Stock No.:
- 217-2786
- Mfr. Part No.:
- SMS3RIP67
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
€15.90
(exc. VAT)
€19.56
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.90 |
| 10 - 49 | €15.56 |
| 50 - 99 | €14.93 |
| 100 + | €13.46 |
*price indicative
- RS Stock No.:
- 217-2786
- Mfr. Part No.:
- SMS3RIP67
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Connector Size | Standard | |
| Current | 15A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SMS | |
| Coding | A | |
| Voltage | 500 V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw | |
| Mating Type | Quick Connect | |
| Shell Size | 26 mm | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Connector Size Standard | ||
Current 15A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SMS | ||
Coding A | ||
Voltage 500 V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw | ||
Mating Type Quick Connect | ||
Shell Size 26 mm | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- FR
The Souriau contacts sealed SMS receptacle is from SMS series. The SMS series is a plastic rectangular connector with a quick mating mechanism. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.
Temperature range is from -50°C to +100°C
Sealing is IP67
It has 500 mating cycles
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket IP67, 8STA Series
